RND 2200 μF Electrolytic Capacitor 10V dc, Through Hole - RND 150KSA010M222I27S Lead
- RS stock no.:
- 804-863
- Mfr. Part No.:
- RND 150KSA010M222I27S
- Manufacturer:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
R 1 350,80
(exc. VAT)
R 1 553,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | R 13.508 | R 1,350.80 |
| 500 + | R 13.17 | R 1,317.00 |
*price indicative
- RS stock no.:
- 804-863
- Mfr. Part No.:
- RND 150KSA010M222I27S
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 10V dc | |
| Construction | Axial | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | KSA | |
| Tolerance | 0.2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Electrolytic Capacitor | ||
Capacitance 2200μF | ||
Voltage 10V dc | ||
Construction Axial | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series KSA | ||
Tolerance 0.2 | ||
- COO (Country of Origin):
- CN
The RND electrolytic capacitor is designed for high-capacity applications, offering a load life of 2000 hours at 85°C. It serves to stabilise voltage and filter signals in electronic circuits effectively.
Load life of 2000 hours at 85°C ensures reliability
High Value CV range supports diverse applications
Temperature range from -40 to +105°C enhances versatility
Related links
- RND 2200 μF Electrolytic Capacitor 40V dc, Through Hole - RND 150KSA040M222K36S Lead
- RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSA050M471I26S Lead
- RND 3300 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M332K36S Lead
- RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M471I21S Lead
- RND 100 μF Electrolytic Capacitor 40V dc, Through Hole - RND 150KSA040M101F16S Lead
- RND 470 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSK063M471I21S Lead
- RND 63 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSA063M102J36S Lead
- RND 25 μF Electrolytic Capacitor 25V dc, Through Hole - RND 150KSA025M102I26S Lead
