Panasonic 82 μF Aluminium Electrolytic Capacitor 63V, Surface - EEHZC1J820V
- RS stock no.:
- 781-583
- Mfr. Part No.:
- EEHZC1J820V
- Manufacturer:
- Panasonic
Image representative of range
Subtotal (1 tape of 5 units)*
R 157,74
(exc. VAT)
R 181,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 15 September 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | R 31.548 | R 157.74 |
| 50 - 245 | R 30.76 | R 153.80 |
| 250 - 495 | R 29.838 | R 149.19 |
| 500 + | R 28.644 | R 143.22 |
*price indicative
- RS stock no.:
- 781-583
- Mfr. Part No.:
- EEHZC1J820V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 82μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 10.5mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.3mm | |
| Standards/Approvals | ROHS | |
| Lifetime | 4000 h | |
| Lead Pitch | 4.6mm | |
| Series | ZC | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Tolerance | ±20 % | |
| Ripple Current | 1400mArms | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 82μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 10.5mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 8.3mm | ||
Standards/Approvals ROHS | ||
Lifetime 4000 h | ||
Lead Pitch 4.6mm | ||
Series ZC | ||
Equivalent Series Resistance ESR 30mΩ | ||
Tolerance ±20 % | ||
Ripple Current 1400mArms | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
30
Related links
- Panasonic 82 μF Aluminium Electrolytic Capacitor 63V, Surface
- Panasonic 56 μF Hybrid Aluminium Electrolytic Capacitor 63V, Surface
- Panasonic 100 μF Hybrid Aluminium Electrolytic Capacitor 63V, Surface
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface - EEHZC1J470P
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J101V
- Panasonic 680 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J681AM
- Panasonic 560 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEETP1J561M Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J470P Taping
