Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J470P Taping

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

R 620,10

(exc. VAT)

R 713,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 120R 12.402
125 - 495R 12.03
500 - 2495R 11.548
2500 +R 11.086

*price indicative

Packaging Options:
RS stock no.:
781-523P
Mfr. Part No.:
EEEFN1J470P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

63V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

8mm

Polarity

Polar

Length

10.2mm

Package/Case

Taping

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

ROHS

Width

8.3mm

Series

FN

Ripple Current

250mArms

Equivalent Series Resistance ESR

0.65Ω

Tolerance ±

20%

Automotive Standard

AEC-Q200

Dissipation Factor

0.08%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

30


16

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy