Vishay 100 μF Capacitor 100V, SMD Surface Mount - MAL214297304E3

Image representative of range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

R 9,52

(exc. VAT)

R 10,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 995 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24R 9.52-
25 - 99R 9.282%
100 +R 9.005%

*price indicative

Packaging Options:
RS stock no.:
697-447
Mfr. Part No.:
MAL214297304E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100μF

Product Type

Capacitor

Voltage

100V

Mount Type

SMD

Construction

Enclosed

Length

6.3mm

Minimum Operating Temperature

55°C

Diameter

380mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

5000 h

Equivalent Series Resistance ESR

0.44Ω

Tolerance ±

20%

Leakage Current

6.3μA

Series

142 CVZ

Automotive Standard

No

Dissipation Factor

0.3%

COO (Country of Origin):
CN
The Vishay Capacitor is engineered for high-performance applications, providing remarkable reliability and longevity. Ideal for SMD technology, it excels in high-density assemblies where space is at a premium. With a rated voltage range of 6.3 V to 100 V and a capacitance range from 1 μF to 2200 μF, this component meets diverse requirements across industries. Its distinguished features include a high temperature rating of up to 105 °C and an endurance of 2000 h to 5000 h. Engineered for both industrial and professional applications, this Capacitor is built to efficiently handle varied operational conditions, ensuring sustained performance and operational excellence in your projects.

Low ESR ensures optimal performance and efficiency in circuits


Designed for automated placement, simplifying assembly processes


Lead (Pb)-free reflow solderable for compliance with modern standards


Available in a wide range of sizes, accommodating various design requirements


High reliability for demanding applications, ensuring long-term dependability


Excellent smoothing and filtering capabilities for stabilising power supply systems


Robust construction suitable for high density assemblies in industrial settings


Endurance tests conducted to ensure performance is in line with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy