Rextron Magnetic Base ANT-BAS1
- RS stock no.:
- 708-046
- Mfr. Part No.:
- ANT-BAS1
- Manufacturer:
- Rextron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 560,98
(exc. VAT)
R 645,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 560.98 |
| 5 + | R 546.96 |
*price indicative
- RS stock no.:
- 708-046
- Mfr. Part No.:
- ANT-BAS1
- Manufacturer:
- Rextron
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Sub Type | Antenna | |
| Product Type | Magnetic Base | |
| Kit Contents | Magnetic Base | |
| Standards/Approvals | 802.11ac | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Sub Type Antenna | ||
Product Type Magnetic Base | ||
Kit Contents Magnetic Base | ||
Standards/Approvals 802.11ac | ||
- COO (Country of Origin):
- TW
The Rextron Magnetic Base and Extension Cable compatible with the ANT-2520, ANT-1207 and ANT-1005 aerials used with any wireless access point. This allows your aerials to be positioned to avoid any obstructions or enclosures which are obscuring the router or wireless access point and find the optimum location. The magnetic antenna base is supplied singly; you can purchase 1, 2 or 3 to suit the number of aerials on your router or access point. The antenna base is compatible with dual-band aerials so can be used for both 2.4Ghz and 5Ghz operation.
1M Extension Cable
Allows aerial to be located in best position
Compatible with ANT-2520,1207 and 1005
Suitable for all DrayTek routers and access Points
Compatible with 802.11a,b,g,n and 802.11ac
Dual-Band: 2.4Ghz and 5Ghz
Available in black only
Suitable for indoor use only
