Elesa M30 125 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 30000 N Static Load Capacity 0 °
- RS stock no.:
- 781-125
- Mfr. Part No.:
- 184497
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 4 units)*
R 5 850,93
(exc. VAT)
R 6 728,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,850.93 | R 1,462.733 |
*price indicative
- RS stock no.:
- 781-125
- Mfr. Part No.:
- 184497
- Manufacturer:
- Elesa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Feet | |
| Static Load Rating | 30000N | |
| Thread Size | M30 | |
| Thread Length | 300mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 125mm | |
| Overall Height | 360mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.A‑AS‑SST‑VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Feet | ||
Static Load Rating 30000N | ||
Thread Size M30 | ||
Thread Length 300mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 125mm | ||
Overall Height 360mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.A‑AS‑SST‑VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.
Threaded AISI 304 stainless steel for exemplary durability
Articulated design allows for maximum adaptability to uneven surfaces
Maximum static load of 646 N ensures reliable performance under pressure
Visually Detectable base aids in identifying potential contamination risks
Related links
- Elesa M30 125 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M30 100 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
