Chemtronics Liquid Adhesive, 8.5 g
- RS stock no.:
- 321-7295
- Mfr. Part No.:
- CW2200STP
- Manufacturer:
- Chemtronics
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 321-7295
- Mfr. Part No.:
- CW2200STP
- Manufacturer:
- Chemtronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Adhesive Type | Conductive Adhesive | |
| Product Form | Liquid | |
| Package Type | Pen | |
| Package Size | 8.5 g | |
| Cure Time | 20 → 30 (25 °C) min | |
| Special Features | Quick Drying | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Adhesive Type Conductive Adhesive | ||
Product Form Liquid | ||
Package Type Pen | ||
Package Size 8.5 g | ||
Cure Time 20 → 30 (25 °C) min | ||
Special Features Quick Drying | ||
- COO (Country of Origin):
- US
Chemtronics Conductive Paint
The Chemtronics 8.5g silver conductive adhesive paint is a conductive pen that makes instant highly conductive silver traces on circuit boards and has a resistivity of 0.00005-0.000125 ohm-cm. It is used in the prototype, rework, and repair of circuit boards by linking components, repairing defective traces and making smooth jumpers. The silver traces dry in minutes and has excellent adhesion to most electronic materials. Engineers, repair technicians and manufacturers will find that the Circuit Works conductive pen speeds project completion, cuts down rework time and has excellent compatibility with materials used in printed circuit board fabrication. As with any chemical system, compatibility with the substrate must be determined on a non-critical area before use.
Features and Benefits
Cure time of 20 to 30 minutes at 25⁰C
Easy to make instant conductive silver traces
Can be used on both, rigid and flexible materials, including key pads, circuit film, glass and circuit board laminate
Ideal for design, repair and prototype projects
Dries in minutes at room temperature (21°C)
Can be soldered at low temperature
Compatible with the Circuit Works overcoat pen
Pen can last for up to 100ft of trace
Single component system
High electrical conductivity
Highly adherent to circuit boards
Operating temperature is 205°C (400°F)
Easy to make instant conductive silver traces
Can be used on both, rigid and flexible materials, including key pads, circuit film, glass and circuit board laminate
Ideal for design, repair and prototype projects
Dries in minutes at room temperature (21°C)
Can be soldered at low temperature
Compatible with the Circuit Works overcoat pen
Pen can last for up to 100ft of trace
Single component system
High electrical conductivity
Highly adherent to circuit boards
Operating temperature is 205°C (400°F)
Applications
Circuit trace repair
Solderless linking of components
EMI shielding
Solderable terminations
Quick prototype modifications
Solderless linking of components
EMI shielding
Solderable terminations
Quick prototype modifications
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
