Unavailable
RS will no longer stock this product.
- RS stock no.:
- 197-4083
- Mfr. Part No.:
- DP125 48ML
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Exempt
3M™ Scotch-Weld™ Epoxy Adhesive 125,Translucent, 48.5 ml
Features and Benefits
• Its flexibility makes it ideal for applications involving dissimilar surfaces, where coefficients of thermal expansion are a consideration, for example when bonding glass to metals
• Provides a strong, permanent bond even under vibration and impact
• Medium work time (25 minutes), allowing for positioning and adjusting the fit before setting
• Bonding of medium to high surface energy substrates (e.g. metal, glass, PET, ABS, PVC (rigid), polycarbonate, polyimide, polyurethane (rigid), acrylic (PMMA)
• Improve aesthetics: invisible joints, replace rivets, welds and screws, create smoother bond lines
• Lightweighting: eliminate the weight of mechanical fasteners, use thinner, lighter materials
• Freedom to design: bond multiple materials, smaller joints take up less space
• Cost-efficient: use thinner materials to decrease costs, eliminate post-finishing
• Accurate and easy: control dispensing with 3M™ EPX™ exact proportioning and mixing applicators
• Stronger bonds: eliminate stress concentrations
• Provides a strong, permanent bond even under vibration and impact
• Medium work time (25 minutes), allowing for positioning and adjusting the fit before setting
• Bonding of medium to high surface energy substrates (e.g. metal, glass, PET, ABS, PVC (rigid), polycarbonate, polyimide, polyurethane (rigid), acrylic (PMMA)
• Improve aesthetics: invisible joints, replace rivets, welds and screws, create smoother bond lines
• Lightweighting: eliminate the weight of mechanical fasteners, use thinner, lighter materials
• Freedom to design: bond multiple materials, smaller joints take up less space
• Cost-efficient: use thinner materials to decrease costs, eliminate post-finishing
• Accurate and easy: control dispensing with 3M™ EPX™ exact proportioning and mixing applicators
• Stronger bonds: eliminate stress concentrations
Applications
Flexible two-part epoxy adhesive that creates strong structural vibration resistance bonds on metal, ceramics, wood and many plastics.
3M™ Scotch-Weld™ Epoxy Adhesive DP125 is a low odour, two-part epoxy that creates strong structural and flexible bonds on metal, ceramics, wood and many plastics. It provides the reliability and strength you need to maintain productive, cost effective results.
High peel and shear strength
Controlled flow
1:1 mix ratio
Controlled flow
1:1 mix ratio
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch-Weld DP190 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP609 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP105 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP100 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP110 Liquid Adhesive 48 ml
- 3M SprayMount Liquid Adhesive, 400 ml
- 3M Scotch-Weld Liquid Adhesive, 400 mL
- 3M Scotch-Weld DP8405 Liquid Adhesive 45 ml