RS PRO Anglosol 70 part B, Anglosol 70 Part A Liquid Adhesive, 250 ml
- RS stock no.:
- 144-399
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
R 660,30
(exc. VAT)
R 759,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | R 660.30 |
| 5 - 9 | R 643.79 |
| 10 - 39 | R 624.48 |
| 40 + | R 599.50 |
*price indicative
- RS stock no.:
- 144-399
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adhesive | |
| Trade Name | Anglosol 70 part B, Anglosol 70 Part A | |
| Application | Bonding | |
| Material Compatibility | Acrylic | |
| Colour | Transparent | |
| Product Form | Liquid | |
| Package Type | Tin | |
| Package Size | 250 ml | |
| Setting Time | 90min | |
| Standards/Approvals | No | |
| Viscosity | Low Viscosity | |
| Specific Gravity | 1 | |
| Base Chemical | Acrylic Adhesive | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adhesive | ||
Trade Name Anglosol 70 part B, Anglosol 70 Part A | ||
Application Bonding | ||
Material Compatibility Acrylic | ||
Colour Transparent | ||
Product Form Liquid | ||
Package Type Tin | ||
Package Size 250 ml | ||
Setting Time 90min | ||
Standards/Approvals No | ||
Viscosity Low Viscosity | ||
Specific Gravity 1 | ||
Base Chemical Acrylic Adhesive | ||
Exempt
- COO (Country of Origin):
- GB
RS PRO Acrylic Adhesive
The RS PRO transparent 250ml liquid acrylic adhesive hardens at room temperature by polymerization. It is a 2-part acrylic adhesive with a pungent odour. Component A is a mobile monomer/polymer syrup and component B is a liquid catalyst solution.
The liquid is composed of methyl methacrylate, methyl 2-methylprop-2-Enoate and methyl 2-methylpropenoate.
Features and Benefits
Bond cast acrylic materials to other materials such as wood
Pungent odour
Applications
Bonding
Fabricating
Cementing cast acrylic sheet
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- RS PRO Liquid Adhesive, 250 ml
- RS PRO Extru-Fix Liquid Adhesive, 250 ml
- RS PRO Anglo 3353 Liquid Adhesive, 250 ml
- Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
- RS PRO T71 Red Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
