Motovario M Reversible AC Motor, 1.5 kW, IE3, 4-Pole, 230V, 400 V, Flange Mounting
- RS stock no.:
- 205-2864
- Mfr. Part No.:
- TP90L4 1,5 230/400-50 B5 MV
- Manufacturer:
- Motovario
Subtotal (1 unit)*
R 10 340,65
(exc. VAT)
R 11 891,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,340.65 |
*price indicative
- RS stock no.:
- 205-2864
- Mfr. Part No.:
- TP90L4 1,5 230/400-50 B5 MV
- Manufacturer:
- Motovario
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Product Type | AC Motor | |
| Power Rating | 1.5kW | |
| Sub Type | Reversible | |
| Efficiency Class | IE3 | |
| Supply Voltage | 230V, 400V | |
| Output Speed | 1430rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Material | Aluminium | |
| Shaft Diameter | 24mm | |
| Shaft Length | 50mm | |
| Depth | 178mm | |
| Width | 178mm | |
| Standards/Approvals | RoHS | |
| Length | 382.5mm | |
| Rotation | Reversible | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Product Type AC Motor | ||
Power Rating 1.5kW | ||
Sub Type Reversible | ||
Efficiency Class IE3 | ||
Supply Voltage 230V, 400V | ||
Output Speed 1430rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Material Aluminium | ||
Shaft Diameter 24mm | ||
Shaft Length 50mm | ||
Depth 178mm | ||
Width 178mm | ||
Standards/Approvals RoHS | ||
Length 382.5mm | ||
Rotation Reversible | ||
Series M | ||
- COO (Country of Origin):
- IT
The Motovario M series 3-phase side flange through-hole mounted electric AC motor with 1.5kW power rating. It is a 4-pole motor with voltage rating of 230V to 400V. The motor terminal box is made of aluminium with plastic fan.
Size = 90
Frequency = 50 -60 Hz
Cooling = self-ventilated
Protection rating = IP55
Related links
- Motovario M Reversible AC Motor IE3 230V Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 230V Flange Mounting
- Motovario M Reversible AC Motor IE3 400V Flange Mounting
- Motovario M Reversible AC Motor IE3 400V Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 230V, 400 V
