MEAN WELL AC/DC Adapter Type C 264V ac Output 3.33 A, 18 V dc
- RS stock no.:
- 179-2837
- Distrelec Article No.:
- 302-96-381
- Mfr. Part No.:
- GSM60E18-P1J
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 502,80
(exc. VAT)
R 578,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | R 502.80 |
| 5 - 9 | R 490.23 |
| 10 - 24 | R 475.52 |
| 25 - 49 | R 456.50 |
| 50 + | R 438.24 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 369.66
(exc. VAT)
R 425.11
(inc. VAT)
- RS stock no.:
- 179-2837
- Distrelec Article No.:
- 302-96-381
- Mfr. Part No.:
- GSM60E18-P1J
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 3.33A | |
| Cable Length | 1m | |
| Overall Length | 75.5mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Overall Width | 75.5mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 18V dc | |
| Minimum Input Voltage | 100V ac | |
| Series | GSM60E | |
| Overall Depth | 56.2mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 3.33A | ||
Cable Length 1m | ||
Overall Length 75.5mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Overall Width 75.5mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 18V dc | ||
Minimum Input Voltage 100V ac | ||
Series GSM60E | ||
Overall Depth 56.2mm | ||
- COO (Country of Origin):
- CN
GSM60E is a 60W ultra slim wall-mounted style single-output green medical adaptor series, which is compact and convenient for carry. GSM60E is a class Ⅱ power unit (no FG} equipped with the standard 2-Pin European plug, accepting the input range from 80VAC to 264VAC. The whole series provides different models with output voltages ranging between 5VDC and 48VDC that it can satisfy the demands for various types of medical electronic devices. Efficiency up to 90% and extremely low no-load power consumption below 0.15W.
Ultra slim, compact size
Extremely Low leakage current
2 pole EURO plug, Class Ⅱ power unit
No load power consumption <0.15W
-30∼+70℃ wide range working temperature
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
3 years warranty
Blood glucose meter
Blood pressure meter
Nebulizer
Inhaler
Portable medical device
Sleep apnea devices
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.33 A, 18 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 3.33 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.33 A, 12 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 660 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 666 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.38 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 330 mA, 18 V dc

