MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 48 V dc
- RS stock no.:
- 117-6588
- Distrelec Article No.:
- 303-85-999
- Mfr. Part No.:
- GST36E48-P1J
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 428,71
(exc. VAT)
R 493,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 22 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 428.71 |
| 5 - 9 | R 417.99 |
| 10 - 24 | R 405.45 |
| 25 - 49 | R 389.23 |
| 50 + | R 373.66 |
*price indicative
- RS stock no.:
- 117-6588
- Distrelec Article No.:
- 303-85-999
- Mfr. Part No.:
- GST36E48-P1J
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 750mA | |
| Overall Length | 79mm | |
| Cable Length | 1m | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Overall Width | 54mm | |
| Maximum Input Voltage | 264V ac | |
| Overall Depth | 33mm | |
| Series | GST36E | |
| Minimum Output Voltage | 48V dc | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 750mA | ||
Overall Length 79mm | ||
Cable Length 1m | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Overall Width 54mm | ||
Maximum Input Voltage 264V ac | ||
Overall Depth 33mm | ||
Series GST36E | ||
Minimum Output Voltage 48V dc | ||
Minimum Input Voltage 100V ac | ||
Mean Well GST36E Series Plug-In Power Supply
Mean Well GST36E series of industrial 36 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST36E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 90%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST36E series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
•Level VI energy efficiency rating.
•2 pole Euro plug.
•Class 2 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
•Operating temperature of up to +70°C.
Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.
Mean Well Plug-In Power Supply
Standards
EU ErP & CoC V.5.
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 520 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 375 mA, 48 V dc
