MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 48V dc Output, 630 mA
- RS stock no.:
- 938-841
- Mfr. Part No.:
- NGE30E48-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-841
- Mfr. Part No.:
- NGE30E48-P1J
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Straight | |
| Output Voltage | 48V dc | |
| Power | 30W | |
| Output Connector Type | Barrel | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -30°C | |
| Input Connector Type | EU | |
| Adapter Current | 630mA | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 70°C | |
| Width | 65mm | |
| Standards/Approvals | CB | |
| Depth | 30mm | |
| Length | 62mm | |
| Efficiency | 91.5% | |
| Maximum Input Voltage | 370V dc | |
| Energy Efficiency Level | VI | |
| Series | NGE30 | |
| Load Regulation | ±5.0% | |
| Minimum Input Voltage | 113V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Straight | ||
Output Voltage 48V dc | ||
Power 30W | ||
Output Connector Type Barrel | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -30°C | ||
Input Connector Type EU | ||
Adapter Current 630mA | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 70°C | ||
Width 65mm | ||
Standards/Approvals CB | ||
Depth 30mm | ||
Length 62mm | ||
Efficiency 91.5% | ||
Maximum Input Voltage 370V dc | ||
Energy Efficiency Level VI | ||
Series NGE30 | ||
Load Regulation ±5.0% | ||
Minimum Input Voltage 113V dc | ||
- COO (Country of Origin):
- CN
The MEAN WELL trusted green adaptor delivers 30W AC-DC conversion with a reliable wall-mounted design, providing stable performance across various applications. Ideal for consumer electronic devices and medical equipment where dependable power is crucial.
Offers overload, over-voltage, and short circuit protection for enhanced safety
Includes interchangeable AC plugs for multiple international standards
Related links
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45.1 W 48V dc Output, 940 mA
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 5V dc Output, 6 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 9V dc Output, 3.33 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 18V dc Output, 1.66 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 24V dc Output, 1.25 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 15V dc Output, 2 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 12V dc Output, 2.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 24V dc Output, 750 mA
