RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 7.2 W 12V dc Output, 600 mA
- RS stock no.:
- 762-697
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 119,21
(exc. VAT)
R 137,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 119.21 |
*price indicative
- RS stock no.:
- 762-697
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Euro | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 mm Barrel Plug | |
| Power | 7.2W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 600mA | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 40°C | |
| Width | 37.5mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Length | 58mm | |
| Depth | 28mm | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | V | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Euro | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 mm Barrel Plug | ||
Power 7.2W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 600mA | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 40°C | ||
Width 37.5mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Length 58mm | ||
Depth 28mm | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level V | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
RS PRO 12V AC/DC Adaptor, 0.6 A
The RS PRO 12V AC/DC Adaptor is designed to provide a reliable power solution for various electronic devices. With a regulated output of 12 V DC and a maximum current of 0.6 A, this adaptor ensures stable performance for your equipment. Ideal for use in environments requiring consistent power delivery.
Features and Benefits
Regulated Output: Provides stable 12 V DC power for sensitive electronics.
Energy Efficiency Level V: Ensures efficient power usage and reduced energy costs.
European Plug: Compatible with standard European power outlets.
Load Regulation ±5%: Maintains voltage stability under varying load conditions.
Compact Design: With dimensions of 58 mm x 37.5 mm x 28 mm, it is easy to integrate into tight spaces.
Energy Efficiency Level V: Ensures efficient power usage and reduced energy costs.
European Plug: Compatible with standard European power outlets.
Load Regulation ±5%: Maintains voltage stability under varying load conditions.
Compact Design: With dimensions of 58 mm x 37.5 mm x 28 mm, it is easy to integrate into tight spaces.
Applications
Consumer electronics
Industrial equipment
Telecommunications devices
Industrial equipment
Telecommunications devices
Additional Information
Standards Approvals: CE, REACH, RoHS compliant for safety and environmental standards.
Output Connector Type: 2.1 x 5.5 mm Barrel Plug for secure connections.
Cable Length: 1.8 m for flexible installation options.
Output Connector Type: 2.1 x 5.5 mm Barrel Plug for secure connections.
Cable Length: 1.8 m for flexible installation options.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 7.2 W 12V dc Output, 600 mA
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 36 W 12V dc Output, 3 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 10.5 W 5V dc Output, 2.1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 5 W 5V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 9 W 9V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 12.6 W 6V dc Output, 2.1 A
- RS PRO 2.1 x 5.5 mm AC-DC Power Adapter AC/DC Adapter EU 12 W 12V dc Output, 1 A
