Klingspor A 46 TZ SPECIAL Aluminium Oxide, 230 mm x 1.9 mm Thick, 46 Grit 25 Each

Image representative of range

Subtotal (1 box of 25 units)*

R 125,20

(exc. VAT)

R 143,98

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 125.20R 5.008

*price indicative

RS stock no.:
952-293
Mfr. Part No.:
265044
Manufacturer:
Klingspor
Find similar products by selecting one or more attributes.
Select all

Brand

Klingspor

Disc Diameter

230mm

Product Type

Cutting Wheel

Thickness

1.9mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

46

Maximum Safe Speed

80m/s

Quantity Per Package

25Each

Standards/Approvals

EN 12413

Material Cut

Stainless Steel, Steel

Series

A 46 TZ SPECIAL

COO (Country of Origin):
PL
The Klingspor Cutting-off Wheel designed for efficient cutting of demanding materials, providing professional results in various applications. This wheel excels in versatility and offers enhanced performance for metal and stainless steel machining.

Constructed with a synthetic resin bonding agent for robustness

Fibreglass-reinforced for increased safety during use

Aluminium oxide grain ensures superior cutting efficiency

Offers free operation without iron, sulphur, or chlorine

Versatile use on both steel and stainless steel materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy