Klingspor A 346 EXTRA Aluminium Oxide, 125 mm x 1.6 mm Thick 25 Each
- RS stock no.:
- 952-291
- Mfr. Part No.:
- 340938
- Manufacturer:
- Klingspor
Subtotal (1 box of 25 units)*
R 53,80
(exc. VAT)
R 61,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 53.80 | R 2.152 |
*price indicative
- RS stock no.:
- 952-291
- Mfr. Part No.:
- 340938
- Manufacturer:
- Klingspor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Product Type | Cutting Wheel | |
| Disc Diameter | 125mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 25Each | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | EN 12413 | |
| Series | A 346 EXTRA | |
| Material Cut | Aluminium, Metal | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Product Type Cutting Wheel | ||
Disc Diameter 125mm | ||
Thickness 1.6mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 25Each | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals EN 12413 | ||
Series A 346 EXTRA | ||
Material Cut Aluminium, Metal | ||
- COO (Country of Origin):
- PL
The Klingspor Cutting disc is a high-performance tool designed for precision cutting applications, particularly suitable for metals, including stainless steel. Its unique composition ensures longevity and minimal burr formation during use.
Free from iron, sulphur, and chlorine for universal use on steel and stainless steel
Constructed from calcined, Cubic aluminium oxide for enhanced durability
Designed for minimal burr formation, ensuring a cleaner cut
Best suited for cutting thin-walled profiles and pipes
