Klingspor A 24 EXTRA Aluminium Oxide, 230 mm x 2 mm Thick, 24 Grit 25 Each
- RS stock no.:
- 952-290
- Mfr. Part No.:
- 286456
- Manufacturer:
- Klingspor
Image representative of range
Subtotal (1 box of 25 units)*
R 105,20
(exc. VAT)
R 120,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 105.20 | R 4.208 |
*price indicative
- RS stock no.:
- 952-290
- Mfr. Part No.:
- 286456
- Manufacturer:
- Klingspor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Product Type | Cutting Wheel | |
| Disc Diameter | 230mm | |
| Thickness | 2mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 24 | |
| Quantity Per Package | 25Each | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Metal | |
| Series | A 24 EXTRA | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Product Type Cutting Wheel | ||
Disc Diameter 230mm | ||
Thickness 2mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 24 | ||
Quantity Per Package 25Each | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals EN 12413 | ||
Material Cut Metal | ||
Series A 24 EXTRA | ||
- COO (Country of Origin):
- PL
The Klingspor Cutting-off Wheel designed for efficient and precise metalworking applications, adept at swiftly severing solid materials with its robust construction and premium materials for superior performance.
Constructed with synthetic resin and fibre-reinforcement for durability
Utilises aluminium oxide grain for excellent cutting performance
Offers a maximum speed of 80 m/s for high efficiency
Designed for versatility in various metalworking tasks
Ensures a proven price-performance ratio for Value
