Klingspor A 24 EXTRA Aluminium Oxide, 230 mm x 3 mm Thick, 24 Grit 25 Each
- RS stock no.:
- 952-289
- Mfr. Part No.:
- 189002
- Manufacturer:
- Klingspor
Image representative of range
Subtotal (1 box of 25 units)*
R 98,40
(exc. VAT)
R 113,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 98.40 | R 3.936 |
*price indicative
- RS stock no.:
- 952-289
- Mfr. Part No.:
- 189002
- Manufacturer:
- Klingspor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Product Type | Cutting Wheel | |
| Disc Diameter | 230mm | |
| Thickness | 3mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 24 | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 25Each | |
| Standards/Approvals | EN 12413 | |
| Series | A 24 EXTRA | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Product Type Cutting Wheel | ||
Disc Diameter 230mm | ||
Thickness 3mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 24 | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 25Each | ||
Standards/Approvals EN 12413 | ||
Series A 24 EXTRA | ||
Material Cut Metal | ||
- COO (Country of Origin):
- CN
The Klingspor Cutting-off Wheel designed for Rapid and efficient cutting in metalworking applications. This standard wheel offers an exceptional price-performance ratio, ensuring universal use across various industries.
Outstanding price-performance ratio for budget-conscious projects
Constructed with aluminium oxide for durability and performance
Suitable for a maximum rotational speed of 6650 rpm
Designed for universal applicability in metalworking scenarios
