Klingspor A 24 EXTRA Aluminium Oxide, 125 mm x 2.5 mm Thick, 24 Grit 25 Each

Image representative of range

Subtotal (1 box of 10 units)*

R 51,40

(exc. VAT)

R 59,11

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 51.40R 5.14

*price indicative

RS stock no.:
952-287
Mfr. Part No.:
188463
Manufacturer:
Klingspor
Find similar products by selecting one or more attributes.
Select all

Brand

Klingspor

Disc Diameter

125mm

Product Type

Cutting Wheel

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

24

Maximum Safe Speed

80m/s

Quantity Per Package

25Each

Standards/Approvals

EN 12413

Series

A 24 EXTRA

Material Cut

Metal

COO (Country of Origin):
CN
The Klingspor Cutting-off Wheel designed for efficient and precise cutting, primarily in metalworking applications. This product offers versatility and effectiveness for various tasks in industrial environments.

Proven a million times over for reliability

Outstanding price-performance ratio for budget-conscious buyers

Suitable for universal use in metalworking tasks

Fast cutting of solid materials enhances productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy