Klingspor DT 900 ACR SPECIAL Diamond, 125 mm x 2.8 mm Thick 1 Each
- RS stock no.:
- 952-274
- Mfr. Part No.:
- 355724
- Manufacturer:
- Klingspor
Subtotal (1 unit)*
R 1 759,00
(exc. VAT)
R 2 022,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,759.00 |
*price indicative
- RS stock no.:
- 952-274
- Mfr. Part No.:
- 355724
- Manufacturer:
- Klingspor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Wheel | |
| Thickness | 2.8mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | No | |
| Material Cut | Concrete, Glass, Metal, Plastic, Rubber, Wood | |
| Series | DT 900 ACR SPECIAL | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Disc Diameter 125mm | ||
Product Type Cutting Wheel | ||
Thickness 2.8mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 1Each | ||
Standards/Approvals No | ||
Material Cut Concrete, Glass, Metal, Plastic, Rubber, Wood | ||
Series DT 900 ACR SPECIAL | ||
- COO (Country of Origin):
- VN
The Klingspor Diamond Cutting Blade offers exceptional performance for a range of materials, showcasing a vacuum-brazed design that delivers durability and efficiency in cutting applications.
Vacuum-brazed Diamond cutting blade suitable for nearly all materials
10 mm high Diamond coating provides a longer service life
Aggressive cutting action makes it Ideal for demanding tasks
Designed for versatility across various industries
