Klingspor DT 612 UT SUPRA Diamond, 230 mm 1 Each
- RS stock no.:
- 952-273
- Mfr. Part No.:
- 334047
- Manufacturer:
- Klingspor
Subtotal (1 unit)*
R 2 539,60
(exc. VAT)
R 2 920,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,539.60 |
*price indicative
- RS stock no.:
- 952-273
- Mfr. Part No.:
- 334047
- Manufacturer:
- Klingspor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Product Type | Cutting Wheel | |
| Disc Diameter | 230mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | No | |
| Material Cut | Concrete, Reinforced Concrete | |
| Series | DT 612 UT SUPRA | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Product Type Cutting Wheel | ||
Disc Diameter 230mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 1Each | ||
Standards/Approvals No | ||
Material Cut Concrete, Reinforced Concrete | ||
Series DT 612 UT SUPRA | ||
- COO (Country of Origin):
- UA
The Klingspor Diamond Cutting Blade delivers exceptional cutting performance and durability. Designed for professional use, it excels in slicing through various hard materials with remarkable efficiency.
Laser welded design ensures superior strength and longevity
Special turbo segments provide high cutting speed on tough surfaces
Excellent service life even on reinforced concrete
Suitable for a variety of hard materials, enhancing versatility
