Klingspor DT 612 UT SUPRA Diamond, 125 mm 1 Each
- RS stock no.:
- 952-272
- Mfr. Part No.:
- 334045
- Manufacturer:
- Klingspor
Subtotal (1 unit)*
R 633,40
(exc. VAT)
R 728,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 633.40 |
*price indicative
- RS stock no.:
- 952-272
- Mfr. Part No.:
- 334045
- Manufacturer:
- Klingspor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Product Type | Cutting Wheel | |
| Disc Diameter | 125mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Each | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | No | |
| Series | DT 612 UT SUPRA | |
| Material Cut | Concrete, Reinforced Concrete | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Product Type Cutting Wheel | ||
Disc Diameter 125mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Each | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals No | ||
Series DT 612 UT SUPRA | ||
Material Cut Concrete, Reinforced Concrete | ||
- COO (Country of Origin):
- UA
The Klingspor Diamond Cutting Blade designed for professional use, engineered to deliver exceptional cutting performance across a variety of materials. Its turbo segment design ensures efficient cutting and longevity, making it suitable for demanding applications.
Turbo segments provide high cutting speed on hard materials
Laser-welded construction enhances durability and strength
Exceptional service life, even with reinforced concrete
Versatile design suited for various hard materials like concrete
