Klingspor PS 22 K Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 80 Grade, 80 Grit 50 Each
- RS stock no.:
- 952-262
- Mfr. Part No.:
- 6936
- Manufacturer:
- Klingspor
Image representative of range
Subtotal (1 box of 50 units)*
R 1 799,00
(exc. VAT)
R 2 068,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,799.00 | R 35.98 |
*price indicative
- RS stock no.:
- 952-262
- Mfr. Part No.:
- 6936
- Manufacturer:
- Klingspor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Sub Type | Abrasive Disc | |
| Backing Material | Paper | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | Brown | |
| Grade | 80 | |
| Quantity Per Package | 50Each | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | PS 22 K | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Sub Type Abrasive Disc | ||
Backing Material Paper | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour Brown | ||
Grade 80 | ||
Quantity Per Package 50Each | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series PS 22 K | ||
- COO (Country of Origin):
- UA
The Klingspor Abrasive Disc designed for effective surface preparation and finishing tasks. Its design ensures a reliable performance for diverse applications, supporting both metalworking and woodworking needs with flawless results.
Crafted with a semi-open coating to reduce dust build-up
Utilises high-quality aluminium oxide grain for superior cutting ability
Features a strong E-paper backing for enhanced durability during use
Comes in a versatile grit range that caters to various project requirements
