3M 7100, 125 mm, 80+ Grit 25 Per Pack
- RS stock no.:
- 862-265
- Mfr. Part No.:
- 7100099095
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
R 1,162.70
(exc. VAT)
R 1,337.10
(inc. VAT)
- RS stock no.:
- 862-265
- Mfr. Part No.:
- 7100099095
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Bore Diameter | 22mm | |
| Grit Size | 80+ | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 25Per Pack | |
| Series | 7100 | |
| Material Cut | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Bore Diameter 22mm | ||
Grit Size 80+ | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 25Per Pack | ||
Series 7100 | ||
Material Cut Carbon Steel | ||
Exempt
- COO (Country of Origin):
- US
The 3M Fibre Disc is a high-performance abrasive product designed for carbon steel applications, providing efficient grinding and long-lasting durability.,
Utilises 3M precision-shaped grain technology for a Faster cut
Delivers longer life than conventional abrasives for a lower grind cost
Requires less pressure for easier operation
Optimised for grinding applications, minimising heat build-up during use
Related links
- 3M 7100 36+ Grit 25 Per Pack
- 3M 7100 60+ Grit 25 Per Pack
- 3M 782C Ceramic Cutting Disc 80 Grit 100
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 80 Grit 25 Each
- 3M 86580 Ceramic 80 Grade, 80 Grit 25
- SAM KDLP Zirconium Blade 80 Grit 10 Per Pack
