PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 60 Grit 10 Each
- RS stock no.:
- 860-553
- Mfr. Part No.:
- 67686125
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
R 1 149,00
(exc. VAT)
R 1 321,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,149.00 | R 114.90 |
*price indicative
- RS stock no.:
- 860-553
- Mfr. Part No.:
- 67686125
- Manufacturer:
- PFERD Rüggeberg France
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Backing Material | Fibre | |
| Product Type | Flap Disc | |
| Sub Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 60 | |
| Colour | Blue | |
| Quantity Per Package | 10Each | |
| Maximum Safe Speed | 12200rpm | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Backing Material Fibre | ||
Product Type Flap Disc | ||
Sub Type Flap Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 60 | ||
Colour Blue | ||
Quantity Per Package 10Each | ||
Maximum Safe Speed 12200rpm | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France PFERD Universal Bench Grinding Wheel have been adapted to the standard bench grinders on the market. The CARBIDE type is used on hard materials, such as for sharpening tungsten carbide tools.
Long tool life
High dimensional stability
High abrasive performance
Integrated adapter sleeves
Related links
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 60 Grit 10 Each
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P60 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
