3M SE Aluminium Oxide Surface Conditioning Abrasive Disc, 178 mm, Coarse Grade, A CRS Grit 40 per case
- RS stock no.:
- 834-273
- Mfr. Part No.:
- 7100200775
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
R 3 404,20
(exc. VAT)
R 3 914,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,404.20 | R 340.42 |
*price indicative
- RS stock no.:
- 834-273
- Mfr. Part No.:
- 7100200775
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Nylon | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 178mm | |
| Sub Type | Surface Conditioning | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | A CRS | |
| Colour | Brown | |
| Grade | Coarse | |
| Quantity Per Package | 40per case | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | SE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Nylon | ||
Product Type Abrasive Disc | ||
Disc Diameter 178mm | ||
Sub Type Surface Conditioning | ||
Abrasive Material Aluminium Oxide | ||
Grit Size A CRS | ||
Colour Brown | ||
Grade Coarse | ||
Quantity Per Package 40per case | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series SE | ||
Exempt
- COO (Country of Origin):
- PL
The 3M high-performance abrasive discs designed for superior cutting efficiency and durability in demanding applications. Engineered with innovative technology, it enhances productivity while reducing overall grinding costs.
Utilises Advanced abrasive technology for an ultra-rapid cut
Features a stiff Fibre backing and strong resin bond for enhanced durability
Delivers up to 60% more total material removal compared to other solutions
Designed to reduce hand-arm vibration for improved comfort during use
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M 7100233609 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M 7100233608 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M 7100233604 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M 7100200718 Aluminium Oxide Surface Conditioning Disc Coarse Grade
- 3M SC-DH Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade