3M CG-DC Silicon Carbide Non-Woven Abrasive Disc, 150 mm, Extra Coarse Grade, S XCS Grit 20 Each
- RS stock no.:
- 834-271
- Mfr. Part No.:
- 7100182637
- Manufacturer:
- 3M
Subtotal (1 box of 2 units)*
R 5 788,20
(exc. VAT)
R 6 656,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 5,788.20 | R 2,894.10 |
*price indicative
- RS stock no.:
- 834-271
- Mfr. Part No.:
- 7100182637
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Nylon | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Non-Woven | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | S XCS | |
| Colour | Blue | |
| Grade | Extra Coarse | |
| Quantity Per Package | 20Each | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | CG-DC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Nylon | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Non-Woven | ||
Abrasive Material Silicon Carbide | ||
Grit Size S XCS | ||
Colour Blue | ||
Grade Extra Coarse | ||
Quantity Per Package 20Each | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series CG-DC | ||
Exempt
- COO (Country of Origin):
- US
The 3M Fibre Disc provides exceptional cutting performance designed for heavy-duty applications. Its Advanced abrasive technology ensures a consistent, fast-cutting action, improving productivity while maintaining surface integrity.
Utilises 3M Precision Shaped Grain for superior cut rates
Features a stiff Fibre backing for enhanced durability
Engineered with a grinding aid to minimise heat build-up
Designed to achieve longer life compared to conventional discs
Related links
- 3M Scotch-Brite CG-DC Silicon Carbide Straight Disc Extra Coarse Grade, Extra Coarse Grit 40 Per Pack
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade
- 3M CG-ZS Silicon Carbide Extra Coarse Grade
- 3M CG-ZS Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade