PREMINES F100 Aluminium Oxide, 400 mm x 6.4 mm Thick, S Grade, 46 mm Grit
- RS stock no.:
- 827-839
- Mfr. Part No.:
- 51114652
- Manufacturer:
- PREMINES
Subtotal (1 pack of 25 units)*
R 1 131,80
(exc. VAT)
R 1 301,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,131.80 | R 45.272 |
*price indicative
- RS stock no.:
- 827-839
- Mfr. Part No.:
- 51114652
- Manufacturer:
- PREMINES
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Cutting & Grinding Disc | |
| Disc Diameter | 400mm | |
| Thickness | 6.4mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 25.4mm | |
| Grit Size | 46 mm | |
| Grade | S | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | EN 12413 | |
| Series | F100 | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Cutting & Grinding Disc | ||
Disc Diameter 400mm | ||
Thickness 6.4mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 25.4mm | ||
Grit Size 46 mm | ||
Grade S | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals EN 12413 | ||
Series F100 | ||
Material Cut Stainless Steel | ||
Exempt
- COO (Country of Origin):
- IT
The PREMINES cutting and grinding disc designed for effective metal processing, offering precision and reliability for both cutting and grinding tasks.
Grain composed of Durable aluminium oxide for long-lasting performance
Available in various thicknesses to suit different cutting needs
Features multiple fiberglass reinforcements for added strength
Designed for high-speed applications with a working speed of 80 m/s
Complies with EN 12413 standards for safety and efficiency
Related links
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P180 Grit
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P36 Grit 25 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P40 Grit
