PREMINES F100 Aluminium Oxide, 400 mm x 6.4 mm Thick, S Grade, 46 mm Grit
- RS stock no.:
- 827-837
- Mfr. Part No.:
- 51110015
- Manufacturer:
- PREMINES
Subtotal (50 units, in packs of 50)*
R 2 640,80
(exc. VAT)
R 3 036,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,640.80 | R 52.816 |
*price indicative
- RS stock no.:
- 827-837
- Mfr. Part No.:
- 51110015
- Manufacturer:
- PREMINES
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Cutting & Grinding Disc | |
| Disc Diameter | 400mm | |
| Thickness | 6.4mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 25.4mm | |
| Grit Size | 46 mm | |
| Grade | S | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | EN 12413 | |
| Series | F100 | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Cutting & Grinding Disc | ||
Disc Diameter 400mm | ||
Thickness 6.4mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 25.4mm | ||
Grit Size 46 mm | ||
Grade S | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals EN 12413 | ||
Series F100 | ||
Material Cut Stainless Steel | ||
Exempt
- COO (Country of Origin):
- IT
The PREMINES cutting and grinding disc designed for exceptional performance in metalworking applications, providing robust durability and precision with every cut. Its specialised composition ensures it handles various metal types effortlessly.
Grain composition employs aluminium oxide for effective cutting
Medium grain size of 46 provides balanced performance
Designed with a hard S hardness for enhanced durability
