PREMINES F100 Aluminium Oxide, 400 mm Resin x 6.4 mm Thick, S Grade, 46 mm Grit
- RS stock no.:
- 827-831
- Mfr. Part No.:
- 51110080
- Manufacturer:
- PREMINES
Subtotal (1 pack of 25 units)*
R 3 374,47
(exc. VAT)
R 3 880,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,374.47 | R 134.979 |
*price indicative
- RS stock no.:
- 827-831
- Mfr. Part No.:
- 51110080
- Manufacturer:
- PREMINES
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Cutting & Grinding Disc | |
| Disc Diameter | 400mm | |
| Thickness | 6.4mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 10mm | |
| Grit Size | 46 mm | |
| Grade | S | |
| Maximum Safe Speed | 80m/s | |
| Bond Type | Resin | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Stainless Steel | |
| Series | F100 | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Cutting & Grinding Disc | ||
Disc Diameter 400mm | ||
Thickness 6.4mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 10mm | ||
Grit Size 46 mm | ||
Grade S | ||
Maximum Safe Speed 80m/s | ||
Bond Type Resin | ||
Standards/Approvals EN 12413 | ||
Material Cut Stainless Steel | ||
Series F100 | ||
Exempt
- COO (Country of Origin):
- IT
The PREMINES cutting or grinding disc designed specifically for metalwork, delivering exceptional performance for both cutting and grinding applications. It utilises aluminium oxide grain for efficient operation across various metal types.
Grain construction using high-quality aluminium oxide for effective cutting
Medium grain size of 46 optimises performance for a range of tasks
Reinforced resin bond accommodates increased durability and strength
Available in multiple dimensions providing versatility for different projects
Designed for high working speeds up to 80 m/s, enhancing productivity
Related links
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- 3M Scotch-Brite Roloc Aluminium Oxide Extra Coarse Grade, 10 Grit 10 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 6 Grit 6
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 8 Grit 8
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P24 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P36 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P80 Grit 25 Per Pack
