PREMINES F100 Aluminium Oxide, 400 mm x 6.4 mm Thick, S Grade, 46 mm Grit
- RS stock no.:
- 827-830
- Mfr. Part No.:
- 51114650
- Manufacturer:
- PREMINES
Subtotal (1 pack of 25 units)*
R 1 131,80
(exc. VAT)
R 1 301,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,131.80 | R 45.272 |
*price indicative
- RS stock no.:
- 827-830
- Mfr. Part No.:
- 51114650
- Manufacturer:
- PREMINES
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Cutting & Grinding Disc | |
| Disc Diameter | 400mm | |
| Thickness | 6.4mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 25.4mm | |
| Grit Size | 46 mm | |
| Grade | S | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | EN 12413 | |
| Series | F100 | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Cutting & Grinding Disc | ||
Disc Diameter 400mm | ||
Thickness 6.4mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 25.4mm | ||
Grit Size 46 mm | ||
Grade S | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals EN 12413 | ||
Series F100 | ||
Material Cut Stainless Steel | ||
Exempt
- COO (Country of Origin):
- IT
The PREMINES cutting and grinding disc designed for optimal performance in metalwork. Its robust composition and various dimensions cater specifically to the needs of professionals dealing with metals and stainless steel.
Constructed with aluminium oxide grain for superior cutting strength
Available in multiple thicknesses for versatile applications
Features reinforced resin bond for enhanced durability
Designed for working speeds up to 80 m/s for efficient performance
Meets EN 12413 safety standards and is suitable for types 41, 27, and 42
Related links
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P180 Grit
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P24 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P36 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P80 Grit 25 Per Pack
