PREMINES F100 Aluminium Oxide, 400 mm x 6.4 mm Thick, S Grade, 46 mm Grit
- RS stock no.:
- 827-829
- Mfr. Part No.:
- 51113070
- Manufacturer:
- PREMINES
Subtotal (1 pack of 25 units)*
R 9 728,20
(exc. VAT)
R 11 187,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 9,728.20 | R 389.128 |
*price indicative
- RS stock no.:
- 827-829
- Mfr. Part No.:
- 51113070
- Manufacturer:
- PREMINES
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Cutting & Grinding Disc | |
| Disc Diameter | 400mm | |
| Thickness | 6.4mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 25.4mm | |
| Grit Size | 46 mm | |
| Grade | S | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | EN 12413 | |
| Series | F100 | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Cutting & Grinding Disc | ||
Disc Diameter 400mm | ||
Thickness 6.4mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 25.4mm | ||
Grit Size 46 mm | ||
Grade S | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals EN 12413 | ||
Series F100 | ||
Material Cut Stainless Steel | ||
Exempt
- COO (Country of Origin):
- IT
The PREMINES cutting and grinding disc provides an expert solution for metalworking tasks, combining precision and durability in one versatile tool. Designed for effective cutting of metals and stainless steel, it excels in performance under demanding conditions.
Grain composition features aluminium oxide for optimal cutting effectiveness
Available in various dimensions and thicknesses tailored for diverse applications
Reinforced with multiple layers of fiberglass for enhanced resilience
Delivers Rapid and clean cuts, significantly improving workflow
Related links
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P180 Grit
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P36 Grit 25 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P40 Grit
