Bosch X Lock Zirconia Aluminium Abrasive Disc, 115 mm, 24 Grit 50 Per Pack
- RS stock no.:
- 693-008
- Mfr. Part No.:
- 2608619153
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 unit)*
R 26,38
(exc. VAT)
R 30,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 26.38 |
*price indicative
- RS stock no.:
- 693-008
- Mfr. Part No.:
- 2608619153
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 24 | |
| Colour | Blue | |
| Quantity Per Package | 50Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 24 | ||
Colour Blue | ||
Quantity Per Package 50Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is an Advanced grinding tool designed for efficient metalworking applications, particularly for removing welds on mild steel. It ensures durability and exceptional performance during use.
Extremely Durable due to tough zirconia grains
Vulcanised backing enhances stability while grinding
Achieves a lifespan up to 1.7 times longer than standard alternatives
Compatible with 22.23 mm bore for typical locking nut angle grinders
Related links
- Bosch X Lock Zirconia Aluminium Abrasive Disc 24 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 80 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 60 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P120 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 24 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P120 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc 80 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P36 Grit 50 Per Pack
