Bosch Resin Hook & Loop Sanding Disc Sanding, 115 mm, 240 Grit
- RS stock no.:
- 692-181
- Mfr. Part No.:
- 2608605657
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
R 115,92
(exc. VAT)
R 133,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 115.92 | R 23.184 |
*price indicative
- RS stock no.:
- 692-181
- Mfr. Part No.:
- 2608605657
- Manufacturer:
- Bosch
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Backing Material | C-Paper | |
| Sub Type | Sanding | |
| Disc Diameter | 115mm | |
| Abrasive Material | Resin | |
| Grit Size | 240 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Backing Material C-Paper | ||
Sub Type Sanding | ||
Disc Diameter 115mm | ||
Abrasive Material Resin | ||
Grit Size 240 | ||
Colour Brown | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheets are designed for random orbital sanders, providing a reliable solution for sanding wood and paint surfaces. Their primary function is to enhance surface preparation through efficient sanding action.
Exceptionally long lifetime suited for various wood surfaces
Electrostatically open-coated surface grit ensures consistent dust removal
Tough abrasive grit resists wear for prolonged use
Compatible with hook and loop attachment for easy application
Related links
- Bosch Resin Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Resin Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Resin Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Resin Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
