Noga Fibre Fibre Brush Stick, 5 mm Diameter
- RS stock no.:
- 799-591
- Mfr. Part No.:
- UF4050
- Manufacturer:
- Noga
Subtotal (1 unit)*
R 1 843,27
(exc. VAT)
R 2 119,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,843.27 |
*price indicative
- RS stock no.:
- 799-591
- Mfr. Part No.:
- UF4050
- Manufacturer:
- Noga
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for precise surface finishing, providing a highly effective solution for deburring, polishing, and completing tasks efficiently across various materials and applications, ensuring an optimal finish every time.
Features a wide grit range for versatility across different materials
Constructed for high bending strength, ensuring durability under rigorous conditions
Nano technology enhances wear resistance and extends tool life
Automation ready for seamless integration into CNC and robotic systems
Related links
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
