Varta 4061 1.5 V Alkaline Non-Rechargeable Battery
- RS stock no.:
- 765-765
- Mfr. Part No.:
- 4061101402
- Manufacturer:
- Varta
Subtotal (1 pack of 2 units)*
R 224,69
(exc. VAT)
R 258,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 224.69 | R 112.345 |
*price indicative
- RS stock no.:
- 765-765
- Mfr. Part No.:
- 4061101402
- Manufacturer:
- Varta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | Alkaline | |
| Battery Size | AAAA | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 620mAh | |
| IEC Code | LR8D425 | |
| Number of Batteries | 1 | |
| Diameter | 8.3mm | |
| Height | 42.5mm | |
| Series | 4061 | |
| Weight | 6.6g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Chemistry Alkaline | ||
Battery Size AAAA | ||
Nominal Voltage 1.5V | ||
Battery Capacity 620mAh | ||
IEC Code LR8D425 | ||
Number of Batteries 1 | ||
Diameter 8.3mm | ||
Height 42.5mm | ||
Series 4061 | ||
Weight 6.6g | ||
Exempt
- COO (Country of Origin):
- CN
The Varta Alkaline Battery is designed for a wide range of applications. Engineered with a nominal voltage of 1.5V and a typical capacity of 620 mAh, this battery provides enduring power for devices that require long-lasting energy. With a minimal weight of only 6.6g and Compact dimensions, it integrates seamlessly into gadgets while maintaining efficiency. The batterys temperature range of -10°C to 50°C ensures dependable performance across various environments, making it an indispensable solution for both everyday use and demanding applications.
High energy density provides a longer service output for various devices
Compact design ensures convenience without compromising performance
3-year shelf life for reliable storage and readiness
Operating temperature range of -10°C to 50°C supports versatility in usage
Designed for high-resistance discharges, Ideal for applications like lighting
Exceeds typical capacity expectations under optimal discharge conditions
Commitment to safety with non-publication of data to third parties
Related links
- Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery
- Varta Non-Rechargeable Battery 11.6 mm Diameter
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- Varta 4914 1.5 V Zinc Manganese Dioxide C Non-Rechargeable Battery, 7800 mAh
