RS PRO Lithium Rechargeable Battery, 740 mAh, 1.5 V
- RS stock no.:
- 765-175
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 542,23
(exc. VAT)
R 623,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 996 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 542.23 |
*price indicative
- RS stock no.:
- 765-175
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Capacity | 740mAh | |
| Product Type | Rechargeable Battery | |
| Series | RS PRO | |
| Nominal Voltage | 1.5V | |
| Chemistry | Lithium | |
| Maximum Operating Temperature | 40°C | |
| IEC Code | LR03 | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Type C Connector | |
| Battery Size | AAA | |
| Weight | 8.1g | |
| Height | 76.2mm | |
| Standards/Approvals | UN 38.3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Capacity 740mAh | ||
Product Type Rechargeable Battery | ||
Series RS PRO | ||
Nominal Voltage 1.5V | ||
Chemistry Lithium | ||
Maximum Operating Temperature 40°C | ||
IEC Code LR03 | ||
Minimum Operating Temperature 0°C | ||
Termination Type Type C Connector | ||
Battery Size AAA | ||
Weight 8.1g | ||
Height 76.2mm | ||
Standards/Approvals UN 38.3 | ||
- COO (Country of Origin):
- CN
RS PRO 740 mAh Rechargeable AAA Battery
The RS PRO 740 mAh Rechargeable AAA Battery is designed for high-performance applications where reliable power is essential. With a lithium chemistry, this battery offers a nominal voltage of 1.5 V, making it Ideal for various electronic devices. Its Compact size and lightweight design ensure easy integration into any system.
Features and Benefits
Battery Capacity: 740 mAh for extended usage time
Battery Size: AAA for compatibility with a wide range of devices
Chemistry: Lithium for high energy density and long shelf life
Nominal Voltage: 1.5 V for consistent power delivery
Operating Temperature Range: 0 °C to 40 °C for versatile environmental use
Termination Type: Type C Connector for secure and reliable connections
Weight: 8.1 g for lightweight applications
Battery Size: AAA for compatibility with a wide range of devices
Chemistry: Lithium for high energy density and long shelf life
Nominal Voltage: 1.5 V for consistent power delivery
Operating Temperature Range: 0 °C to 40 °C for versatile environmental use
Termination Type: Type C Connector for secure and reliable connections
Weight: 8.1 g for lightweight applications
Applications
Consumer electronics
Portable devices
Remote controls
Wireless keyboards and mice
Portable devices
Remote controls
Wireless keyboards and mice
Additional Information
Complies with CE, FCC, RoHS, and UN 38.3 standards for safety and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Ansmann Ansmann Li-Ion Lithium-ion AAA Battery 1.5 V
- Ansmann 1311 Li-ion Rechargeable Battery Pack 1.5 V
- RS PRO 21700 5 Ah
- Coast AAA Lithium-ion Rechargeable AAA Battery 1.5 V - Pack of 4
- RS PRO AA Lithium AA Rechargeable Battery 1.5 V - Pack of 1
- Ansmann 1312 Li-ion Rechargeable Battery Pack 1.5 V
- Nichicon SLB 2.4 V 0.35 mAh
- Ansmann 3.6 V 5000 mAh
