BEDROCK 3D 2.85 mm Black PET CF 15 3D Printing Material, 750 g
- RS stock no.:
- 884-364
- Mfr. Part No.:
- 5203120034
- Manufacturer:
- BEDROCK 3D
Subtotal (1 unit)*
R 2 396,66
(exc. VAT)
R 2 756,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,396.66 |
*price indicative
- RS stock no.:
- 884-364
- Mfr. Part No.:
- 5203120034
- Manufacturer:
- BEDROCK 3D
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Product Type | 3D Printing Material | |
| Material Type | PET | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | Ultimaker S5 FFF Printers | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PET CF 15 | |
| Printing Minimum Temperature | 250°C | |
| Printing Maximum Temperature | 270°C | |
| Standards/Approvals | ISO 75-2 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Product Type 3D Printing Material | ||
Material Type PET | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With Ultimaker S5 FFF Printers | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PET CF 15 | ||
Printing Minimum Temperature 250°C | ||
Printing Maximum Temperature 270°C | ||
Standards/Approvals ISO 75-2 | ||
- COO (Country of Origin):
- NL
The Bedrock carbon Fibre reinforced filament is designed for 3D printing, offering a lightweight yet robust solution for industrial-grade applications.
Carbon Fibre reinforcement enhances strength and rigidity
Heat resistance suitable for demanding environments
Compatible with various FFF printers for easy processing
Diameter tolerances ensure consistency in performance
Related links
- BEDROCK 3D 1.75 mm Black PET CF 15 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Black PET 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Blue PET 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural PET 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Yellow PET 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Green PET 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Red PET 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm White PET 3D Printing Material, 750 g
