BEDROCK 3D 1.75 mm Black Tough Polylactic Acid 3D Printing Material, 750 g
- RS stock no.:
- 884-313
- Mfr. Part No.:
- 5203080011
- Manufacturer:
- BEDROCK 3D
Subtotal (1 unit)*
R 894,36
(exc. VAT)
R 1 028,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 894.36 |
*price indicative
- RS stock no.:
- 884-313
- Mfr. Part No.:
- 5203080011
- Manufacturer:
- BEDROCK 3D
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Material Type | Tough PLA | |
| Product Type | 3D Printing Material | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | Ultimaker S5 FFF Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | Tough Polylactic Acid | |
| Printing Minimum Temperature | 200°C | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | ISO 527 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Material Type Tough PLA | ||
Product Type 3D Printing Material | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With Ultimaker S5 FFF Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material Tough Polylactic Acid | ||
Printing Minimum Temperature 200°C | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals ISO 527 | ||
- COO (Country of Origin):
- NL
The Bedrock 3D PLA Tough filament is an Advanced material is designed for efficient and Durable 3D printing. It combines exceptional toughness with biocompatibility, making it Ideal for a range of professional applications.
Exceptional tensile strength of 40 MPa ensures reliability in various projects
Wide processing temperature range of 200 to 220 °C optimises print quality
Minimum shelf life of 12 months when stored correctly for extended usability
Related links
- BEDROCK 3D 1.75 mm Natural Tough Polylactic Acid 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Black Tough Polylactic Acid 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural Tough Polylactic Acid 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Gold PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Yellow PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Red ABS 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Orange PLA 3D Printing Material, 750 g
