BEDROCK 3D 1.75 mm Black ASA 3D Printing Material, 750 g
- RS stock no.:
- 884-310
- Mfr. Part No.:
- 5203160003
- Manufacturer:
- BEDROCK 3D
Image representative of range
Subtotal (1 unit)*
R 1 442,76
(exc. VAT)
R 1 659,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,442.76 |
*price indicative
- RS stock no.:
- 884-310
- Mfr. Part No.:
- 5203160003
- Manufacturer:
- BEDROCK 3D
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Product Type | 3D Printing Material | |
| Material Type | Acrylonitrile Styrene Acrylate Filament | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | UltiMaker 3 FFF Printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Printing Minimum Temperature | 260°C | |
| Printing Maximum Temperature | 280°C | |
| Standards/Approvals | ISO 75-2 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Product Type 3D Printing Material | ||
Material Type Acrylonitrile Styrene Acrylate Filament | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With UltiMaker 3 FFF Printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Printing Minimum Temperature 260°C | ||
Printing Maximum Temperature 280°C | ||
Standards/Approvals ISO 75-2 | ||
- COO (Country of Origin):
- NL
The Bedrock 3D filament is a high-performance thermoplastic is designed for demanding environments, combining the strength of ABS with enhanced UV and weather resistance for outdoor applications requiring long-lasting durability.
Exceptional weatherproof and UV-resistant properties
Standard average tensile strength of 34.6 MPa and elongation at break of 4.5%
Recommended print speed of 30 to 60 mm/s ensures efficient printing
Related links
- BEDROCK 3D 1.75 mm Natural ASA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Gold PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Black PLA PRO1 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Yellow PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Black PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm White PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Silver PLA 3D Printing Material, 750 g
