RS PRO 1.75 mm Orange FLEX 30D 3D Printing Material, 1 kg
- RS stock no.:
- 841-912
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 2 016,20
(exc. VAT)
R 2 318,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 25 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,016.20 |
*price indicative
- RS stock no.:
- 841-912
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printing Material | |
| Material Type | Thermoplastic Elastomer | |
| Printing Technology | 3D Printing | |
| Machine Specific | No | |
| Colour | Orange | |
| For Use With | Stretchable Prints | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | FLEX 30D | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printing Material | ||
Material Type Thermoplastic Elastomer | ||
Printing Technology 3D Printing | ||
Machine Specific No | ||
Colour Orange | ||
For Use With Stretchable Prints | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material FLEX 30D | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Flexible filament is engineered for projects requiring elastic performance, making it Ideal for rubber-like applications. Designed specifically for use in 3D printing, it provides excellent versatility and reliability in various conditions.
Exceptional flexibility for applications needing bendable and stretchable parts
High impact resistance even at low temperatures
Resistant to crushing, bending, and deformation
Good thermal and chemical characteristics enhance durability
