EN 50155 Input Voltage Requirements
EN 50155 defines the electrical, environmental and mechanical requirements for electronic equipment used on rolling stock. The table below summarises the minimum input voltage ranges for DC/DC converters in railway applications.
Bus Voltage | Continuous input voltage range | Brownout 100 ms | Transient 1 sec | Recommended input voltage ranges |
|---|---|---|---|---|
| 24 VDC | 16.8 – 30.0 V | 14.4 V | 33.6 V | 9-36 VDC (4:1 wide) or 14-160 vdc (12:1 ultra-wide) |
| 37.5 VDC | 26.2 – 47.0 V | 22.5 V | 52.5 V | 18-75 VDC (4:1 wide) or 14-160 vdc (12:1 ultra-wide) |
| 48 VDC | 33.6 – 60.0 V | 28.8 V | 67.2 V | 18-75 VDC (4:1 wide) or 14-160 vdc (12:1 ultra-wide) |
| 72 VDC | 50.4 – 90.0 V | 43.2 V | 100.8 V | 43-160 VDC (4:1 wide) or 14-160 vdc (12:1 ultra-wide) |
| 96 VDC | 67.2 V – 120.0 V | 57.6 V | 134.4 V | 43-160 VDC (4:1 wide) or 14-160 vdc (12:1 ultra-wide) |
| 110 VDC | 77.0 – 137.5 V | 66.0 V | 154.0 V | 43-160 VDC (4:1 wide) or 14-160 vdc (12:1 ultra-wide) |
EN 50155 sets the following additional requirements:
- Galvanic isolation to protect electronic circuits
- Limits on emission and susceptibility with respect to conducted and radiated electromagnetic interference
- Safe operation at relative humidity levels up to 95% for 30 consecutive days