50625 Products showing for Switches
- RS stock no. 847-4985
- Mfr. Part No. 106798 LS-S11S
- Brand Eaton
- Normal State Configuration NO/NC
- IP Rating IP66, IP67
- Maximum Current 230/240 V ac 6 A, 24 V dc 3A
- Maximum AC Voltage 415V
- RS stock no. 414-5646
- Mfr. Part No. 4BR
- Brand Saia-Burgess
- Actuator Type Plunger
- Terminal Type Screw
- Contact Current Rating 15 A @ 250 V ac
- Contact Configuration SPDT
- RS stock no. 511-8061
- Mfr. Part No. 800FM-SM32
- Brand Allen Bradley
- Actuator Colour Black
- Number of Positions 3
- Cutout Diameter 22mm
- Actuator Type Standard Handle
- RS stock no. 885-8554
- Mfr. Part No. CCR-33S3O-N
- Brand Teledyne
- Switch Configuration SPDT
- Switching Speed 20ms
- Port to Port Isolation 60dB
- Maximum Insertion Loss 0.5dB
- RS stock no. 238-3958
- Brand RS PRO
- Number of Positions 3
- Selector Switch Type Selector Switch Complete Unit
- Actuator Type Key
- Contact Configuration 2NO
- RS stock no. 746-9172
- Mfr. Part No. ZB5AK1213
- Brand Schneider Electric
- Features Illuminated
- Actuator Colour White
- Number of Positions 2
- Cutout Diameter 22mm
- RS stock no. 511-8027
- Mfr. Part No. 800FM-SM22
- Brand Allen Bradley
- Actuator Colour Black
- Number of Positions 2
- Cutout Diameter 22mm
- Actuator Type Standard Handle
- RS stock no. 610-2938
- Mfr. Part No. ZBVM1
- Brand Schneider Electric
- Features LED Included
- Block Type Light Block
- Series Harmony XB
- Voltage Rating 230V
- RS stock no. 255-673
- Mfr. Part No. KSC241J LFS
- Brand C & K
- Contact Configuration SPST
- Terminal Type Surface Mount
- Switch Operation Momentary
- Actuator Length 0.9mm
- RS stock no. 399-3551
- Mfr. Part No. 216378 M22-K01
- Brand Eaton
- Block Type Contact Block
- Series M22
- Voltage Rating 500V
- Contact Configuration 1NC
- RS stock no. 261-7565
- Mfr. Part No. 194E-E32-1753-6N
- Brand Allen Bradley
- Features Accepts Padlocks
- Number of Poles 3P
- Maximum Current 32A
- Mounting Type Panel Mount
- RS stock no. 330-9388
- Mfr. Part No. ZB4BS844
- Brand Schneider Electric
- Mounting Type Panel Mount
- Series Harmony XB4
- Bezel Material Metal
- Cutout Diameter 22mm
- RS stock no. 265-7693
- Brand RS PRO
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 3P
- Normal State Configuration 3CO
- Electrical Phase 3
- RS stock no. 623-3234
- Mfr. Part No. AZ 15/16-B1
- Brand Schmersal
- Accessory Type Actuator
- Actuator Type Standard
- For Use With AZ 15 Safety Switch
- RS stock no. 246-3087
- Mfr. Part No. 14CE2-3
- Brand Honeywell
- Actuator Type Roller Plunger
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP65, IP66, IP67, IP68
- RS stock no. 733-4717
- Brand RS PRO
- Minimum Temperature +90°C
- Maximum Temperature +110°C
- Thermostat Type Capillary
- Switch Configuration SPST
- RS stock no. 466-132
- Brand RS PRO
- Features Accepts Padlocks
- Number of Poles 4P
- Maximum Current 125A
- Mounting Type DIN Rail
- RS stock no. 617-5273
- Mfr. Part No. BNS16 12ZV
- Brand Schmersal
- Supply Voltage 100V ac/dc
- Safety Contacts 2NO/NC
- Housing Material Plastic
- Connection Type M20
- RS stock no. 629-2025
- Mfr. Part No. 70020073 T0-1-102/I1H/SVB/K-CI-K1/2(RS629-2025)
- Brand Eaton
- Features Accepts Padlocks
- Number of Poles 2P
- Maximum Current 20A
- Mounting Type Surface Mount
- RS stock no. 185-3601
- Mfr. Part No. XB5FA21
- Brand Schneider Electric
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 30mm
- Series Harmony