Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 unit) R 169,73(exc. VAT) R 169,73/unit | STMicroelectronics | - | Microcontroller | STM32H573 | LQFP | Surface | - | 64 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | - | -40°C | - | 140 | 85°C | 1mm | 10mm | - | RoHS | - | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 1000 units) R 118 406,00(exc. VAT) R 118,406/unit | Microchip | - | 32 Bit Microcontroller | SAM E54 | TQFP-64 | Surface | - | 100 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | - | 2 | - | - | -40°C | - | 81 | 85°C | 1.2mm | 14mm | - | IEEE | 14mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 300,21(exc. VAT) R 300,21/unit | NXP | - | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | - | 144 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 500MHz | - | 1MB | 3.6V | - | 2 | - | - | -40°C | - | - | 125°C | - | - | - | RoHS | - | 1.15V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 2 units) R 262,49(exc. VAT) R 131,245/unit | STMicroelectronics | - | Microcontroller | STM32F303CC | LQFP | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 40kB | 3.6V | - | 3 | - | 364mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | No | 7.2mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 214,24(exc. VAT) R 214,24/unit | Microchip | - | Microcontroller | - | TQFP | Surface | - | 100 | PIC | 32bit | - | 512kB | - | 80MHz | - | 128kB | 3.6V | - | 2 | - | - | -40°C | - | 83 | 85°C | 1.05mm | 12mm | - | No | 12mm | 2.3V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 90 units) R 8 013,33(exc. VAT) R 89,037/unit | Renesas Electronics | - | Microcontroller | RA6E1 | LQFP | Surface | - | 100 | ARM Cortex M33 | 32bit | - | 1024kB | 1 x 12 Bit | 200MHz | - | 256kB | 3.6V | - | - | - | - | -40°C | - | 75 | 85°C | 1.4mm | 14.1mm | - | No | 14.1mm | 2.7V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) R 93,04(exc. VAT) R 93,04/unit | NXP | - | Microcontroller | LPC1114 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 50MHz | - | 8kB | 3.6V | - | - | - | 1.5W | -40°C | - | 42 | 85°C | 1.45mm | 7.1mm | - | No | 7.1mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) R 577,57(exc. VAT) R 577,57/unit | STMicroelectronics | - | Microcontroller | STM Series | LQFP | Surface | - | 144 | ARM Cortex | 32bit | - | 4096kB | - | 250MHz | - | 1504kB | 3.6V | - | 2 | - | - | -40°C | - | - | 85°C | 1.4mm | 135mm | - | ROHS | 70mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 261,72(exc. VAT) R 261,72/unit | Infineon | - | Microcontroller | CY8C62 | TQFP | Surface | - | 128 | ARM 32 Bit Cortex M4 | 32bit | - | 2048kB | - | 150MHz | - | 1024kB | 3.6V | - | - | - | - | -40°C | - | 102 | 85°C | 1.4mm | - | - | RoHS Certificate of Compliance | 16mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 224,77(exc. VAT) R 224,77/unit | STMicroelectronics | - | Microcontroller | STM32F746VG | LQFP | Surface | - | 100 | ARM Cortex M7 | 32bit | - | 1024kB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | - | 465mW | -40°C | - | 168 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 5 units) R 161,59(exc. VAT) R 32,318/unit | STMicroelectronics | - | Microcontroller | STM32F030C8 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | - | 364mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2.4V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) R 455,69(exc. VAT) R 455,69/unit | Infineon | - | Microcontroller | - | QFN | Surface | - | 68 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 | 80MHz | - | 64kB | 5.5V | - | 4 | 1GB | - | -40°C | - | 38 | 85°C | 0.95mm | 8mm | - | No | 8mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 89,84(exc. VAT) R 89,84/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5Axxx | LQFP-100 | Surface | - | 100 | ARM Cortex M33 | 32bit | CAN FD, Ethernet, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | - | 1 | - | - | 40°C | - | 86 | 140°C | 1.6mm | 14mm | - | IEC 60335-1 | 14mm | 2.7V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 90 units) R 17 584,92(exc. VAT) R 195,388/unit | Microchip | - | Microcontroller | - | TQFP | Surface | - | 100 | PIC | 32bit | - | 512kB | - | 80MHz | - | 128kB | 3.6V | - | 2 | - | - | -40°C | - | 83 | 105°C | 1.05mm | 14mm | - | No | 14mm | 2.3V | - | - | - | - | - |
Limited stock
Subtotal (1 unit) R 43,55(exc. VAT) R 43,55/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | - | 48 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | - | 1 | - | - | -40°C | - | - | 85°C | - | 7mm | - | ISO | 7mm | 2.7V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 119 units) R 10 249,708(exc. VAT) R 86,132/unit | Microchip | - | Microcontroller | - | TQFP | Surface | - | 100 | - | 32bit | - | 256kB | - | 40MHz | - | 32kB | 3.6V | - | 3 | - | - | -40°C | - | 81 | 85°C | 1.1mm | 12mm | - | No | 12mm | 2.3V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) R 104,84(exc. VAT) R 104,84/unit | STMicroelectronics | - | Microcontroller | STM32F103CB | LQFP | Surface | - | 48 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | - | 363mW | -40°C | - | - | 105°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2V | - | - | - | - | - |
Currently unavailable
Subtotal (1 unit) R 285,23(exc. VAT) R 285,23/unit | STMicroelectronics | - | Microcontroller | STM32H743VI | LQFP | Surface | - | 100 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | - | 2 | - | - | -40°C | - | 168 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.62V | - | - | - | - | - |
Currently unavailable
Subtotal (1 unit) R 192,65(exc. VAT) R 192,65/unit | STMicroelectronics | - | Microcontroller | STM32H573 | LQFP | Surface | - | 100 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | - | -40°C | - | 140 | 125°C | 14mm | 14mm | - | RoHS | - | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 215,87(exc. VAT) R 215,87/unit | STMicroelectronics | - | Microcontroller | STM32 | VFQFPN-32 | Surface | - | 32 | ARM 32 Bit Cortex M0 | 32bit | SPI, SDM, CAN FD, USB, USART, UART | 256kB | - | 958MHz | - | 32kB | 3.6V | - | - | 256kB | - | -40°C | - | 32 | 85°C | 0.9mm | 6mm | - | ECOPACK2, RoHS | 6mm | 1.71V | - | - | - | - | - |