- RS stock no. 755-9414
- Mfr. Part No. PIC10F322-I/P
Subtotal (1 pack of 5 units) R 74,42(exc. VAT)R 14,884/unit | Microchip | Microcontroller | PIC10F | PDIP | Through Hole | 8 | PIC | 8bit | - | 0.9kB | - | 16MHz | - | 64bit | 5.5V | - | - | 800mW | -40°C | 4 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2.3V |
|
- RS stock no. 724-9684
- Mfr. Part No. STM32F103ZGT6
Subtotal (1 unit) R 176,72(exc. VAT)R 176,72/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1MB | - | 72MHz | - | 96kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS stock no. 896-7692
- Mfr. Part No. STM32L476RGT6
Subtotal (1 unit) R 152,82(exc. VAT)R 152,82/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS stock no. 800-443
- Mfr. Part No. STM32C5A3CGU6
Subtotal (1 unit) R 50,00(exc. VAT)R 50,00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5Axxx | UFQFPN-48 | Surface | 48 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | 1 | - | - | 40°C | 38 | 140°C | 600μm | 7mm | IEC 60335-1 | 7mm | 2.7V |
|
- RS stock no. 177-2565
- Mfr. Part No. PIC18F26K40-I/SP
Subtotal (1 pack of 5 units) R 202,17(exc. VAT)R 40,434/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART, SPI, I2C | 64kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 28 | 85°C | 3.81mm | 35.56mm | No | 7.37mm | 2.3V |
|
- RS stock no. 211-1223
- Mfr. Part No. R7FA4M3AF3CFP#AA0
Subtotal (1 unit) R 193,08(exc. VAT)R 193,08/unit | Renesas Electronics | Microcontroller | RA4M3 | LQFP | Surface | 100 | ARM Cortex M33 | 12bit | - | 1.024MB | 2 x 12 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | - | 105°C | 1.7mm | 10.1mm | No | 14.1mm | 2.7V |
|
- RS stock no. 145-9607
- Mfr. Part No. STM32F103RCT6
Subtotal (1 tray of 160 units) R 16 325,44(exc. VAT)R 102,034/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 48kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |
|
- RS stock no. 698-8959
- Mfr. Part No. PIC16F1827-I/P
Subtotal (1 unit) R 35,09(exc. VAT)R 35,09/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 7kB | - | 32MHz | - | 384bit | 5.5V | 2 | 8bit | - | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS stock no. 131-0333
- Mfr. Part No. ATMEGA64A-AU
Subtotal (1 unit) R 96,74(exc. VAT)R 96,74/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS stock no. 405-626
- Mfr. Part No. P8X32A-Q44
Subtotal (1 unit) R 209,71(exc. VAT)R 209,71/unit | Parallax Inc | Microcontroller | Propeller | LQFP | Surface | 44 | P8X32A | 32bit | - | 64kB | - | 80MHz | - | 32.768kB | 3.3V | - | - | 1W | -55°C | 32 | 125°C | 1.4mm | 10mm | RoHS | 10mm | 2.7V |
|
- RS stock no. 739-3668
- Mfr. Part No. PIC16F1827-E/P
Subtotal (1 pack of 2 units) R 77,16(exc. VAT)R 38,58/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 7kB | - | 32MHz | - | 384bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 125°C | 5.08mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS stock no. 214-867
- Mfr. Part No. STM32F303C8T7
Subtotal (1 unit) R 72,93(exc. VAT)R 72,93/unit | STMicroelectronics | Microcontroller | STM32F303 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | - | 72MHz | - | 12kB | 3.6V | 3 | - | - | -40°C | 51 | 105°C | - | - | RoHS | - | 2V |
|
- RS stock no. 467-1527
- Mfr. Part No. PIC16F873A-I/SP
Subtotal (1 unit) R 101,04(exc. VAT)R 101,04/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS stock no. 878-7373
- Mfr. Part No. STM32F303RET6
Subtotal (1 unit) R 156,82(exc. VAT)R 156,82/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 3 x 12 Bit | 72MHz | - | 64kB | 3.6V | 3 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS stock no. 177-3301
- Mfr. Part No. PIC16F1827T-I/SO
Subtotal (1 pack of 5 units) R 174,12(exc. VAT)R 34,824/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI, I2C, EUSART | 7kB | 5 bit | 32MHz | - | 384bit | 5.5V | 2 | - | 800mW | -40°C | 15 | 85°C | 2.35mm | 11.5mm | RoHS | 7.5mm | 1.8V |
|
- RS stock no. 405-654
- Mfr. Part No. BS2-IC
Subtotal (1 unit) R 918,72(exc. VAT)R 918,72/unit | Parallax Inc | Microcontroller | BASIC Stamp 2 | PDIP | Through Hole | 24 | BASIC Stamp 2 | - | Serial | 2kB | - | 20MHz | - | 32bit | 16V | - | - | - | -40°C | - | 85°C | 3.81mm | 30mm | No | 16mm | 4.2V |
|
- RS stock no. 177-2575
- Mfr. Part No. PIC16F15344-I/SS
Subtotal (1 pack of 10 units) R 184,64(exc. VAT)R 18,464/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2.3V |
|
- RS stock no. 249-2476
- Mfr. Part No. PIC16F18044-I/P
Subtotal (1 pack of 5 units) R 178,81(exc. VAT)R 35,762/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC | 8bit | I2C, SPI, EUSART | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | RoHS, REACH | 7.62mm | 2.5V |
|
- RS stock no. 824-3062
- Mfr. Part No. PIC12LF1572-I/SN
Subtotal (1 pack of 10 units) R 104,23(exc. VAT)R 10,423/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | EUSART | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 1.8V |
|
- RS stock no. 666-9743
- Mfr. Part No. PIC16F1936-I/SO
Subtotal (1 pack of 2 units) R 79,67(exc. VAT)R 39,835/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | SPI | 14kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |