Compare Product Details |
|---|
In Stock
Subtotal (1 unit) R 201,85(exc. VAT) R 201,85/unit | STMicroelectronics | - | Microcontroller | STM32U073 | UFQFPN | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | - | -40°C | - | 69 | 125°C | 5mm | 5mm | - | RoHS | - | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 2 units) R 163,79(exc. VAT) R 81,895/unit | Microchip | - | Microcontroller | PIC32MX | SOIC | Surface | - | 28 | PIC | 32bit | - | 128kB | - | 40MHz | - | 32kB | 3.6V | - | 3 | - | - | -40°C | - | - | 85°C | 2.35mm | 17.9mm | - | No | 7.5mm | 2.3V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 39,62(exc. VAT) R 39,62/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | LQFP-64 | Surface | - | 64 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 256kB | 2 x 12 bit | 144MHz | - | 64kB | 3.7V | - | 2 | - | - | -40°C | - | Up to 52 | 105°C | 1.4mm | 14mm | - | ECOPACK2 | 14mm | 2.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 248,60(exc. VAT) R 248,60/unit | STMicroelectronics | - | Microcontroller | STM32F429ZI | LQFP | Surface | - | 144 | ARM Cortex M4 | 32bit | - | 2048kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 500mW | -40°C | - | 168 | 85°C | 1.45mm | 20.2mm | - | No | 20.2mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 2 units) R 223,32(exc. VAT) R 111,66/unit | Microchip | - | Microcontroller | PIC32MX3 | TQFP | Surface | - | 64 | MIPS32 | 32bit | - | 128kB | - | 100MHz | - | 32kB | 3.6V | - | 2 | - | - | -40°C | - | 53 | 85°C | 1.05mm | 10mm | - | No | 10mm | 2.3V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 74 units) R 2 069,114(exc. VAT) R 27,961/unit | STMicroelectronics | - | Microcontroller | STM32G031F6 | TSSOP | Surface | - | 20 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | - | -40°C | - | - | 85°C | 1.05mm | 6.6mm | - | FBI | 4.5mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 568,00(exc. VAT) R 568,00/unit | STMicroelectronics | - | Microcontroller | SPC58EG80E5 | TQFP | Surface | - | 144 | e200z4 Triple | 32bit | - | 4MB | - | 180MHz | - | 608kB | 1.26V | - | - | - | - | -55°C | - | - | 175°C | - | - | - | RoHS | - | 1.14V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 168,62(exc. VAT) R 168,62/unit | STMicroelectronics | - | Microcontroller | STM32H7Rxx8 | LQFP | Surface | - | 144 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | - | - | 152 | - | - | - | - | ECOPACK2 | - | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 240,36(exc. VAT) R 240,36/unit | STMicroelectronics | - | Microcontroller | STM32F429VI | LQFP | Surface | - | 100 | ARM Cortex M4 | 32bit | - | 2048kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 465mW | -40°C | - | 168 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 28,19(exc. VAT) R 28,19/unit | STMicroelectronics | - | Microcontroller | STM32C0 | LQFP | Surface | - | 48 | ARM Cortex M0+ MCU | 32bit | - | 64kB | - | 120MHz | - | 24kB | 3.6V | - | 2 | - | - | -40°C | - | 61 | 125°C | 1.2mm | 6.4mm | - | ECOPACK 2 | 5mm | 2V | - | - | - | - | - |
In Stock
Subtotal 2 units (supplied in a tube) R 161,42(exc. VAT) R 80,71/unit | Microchip | - | Microcontroller | PIC32MX | SOIC | Surface | - | 28 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | - | 3 | - | - | -40°C | - | - | 85°C | 2.35mm | 17.9mm | - | No | 7.5mm | 2.3V | - | - | - | - | - |
Limited stock
Subtotal (1 pack of 5 units) R 396,42(exc. VAT) R 79,284/unit | STMicroelectronics | - | Microcontroller | STM32F072CB | UFQFPN | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | - | 2 | - | 625mW | -40°C | - | - | 85°C | 0.55mm | 7.1mm | - | No | 7.1mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 454,36(exc. VAT) R 454,36/unit | Microchip | - | 32 Bit Microcontroller | SAMA7G5 | TFBGA | Surface | - | 240 | ARM926EJ-S | 32bit | SPI, TWIHS, UART, USB, MIPI, I2S, MMC, Ethernet, CSI, CAN FD, PWM, QSPI | 128kB | - | 1GHz | - | 128kB | 5.5V | - | 4 | - | - | -40°C | - | 136 | 125°C | 1.2mm | 14mm | - | AEC-Q006, AEC-Q100 Grade 2, FIPS PUB 140-2, FIPS PUB 140-3, FIPS PUB 197, FIPS PUB 46-3, FIPS Publications 180-2, IEEE1588, IEEE802.1AS, IEEE802.1Qav, IEEE802.3az, NIST SP 800-22 | 14mm | 2.7V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 2 units) R 143,21(exc. VAT) R 71,605/unit | Microchip | - | Microcontroller | SAM D21 | TQFP | Surface | - | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.6V | - | 2 | - | - | -40°C | - | 52 | 85°C | 1.05mm | 7mm | - | No | 7mm | 1.62V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 305,48(exc. VAT) R 305,48/unit | STMicroelectronics | - | Microcontroller | STM32F765VG | LQFP | Surface | - | 100 | ARM Cortex M7 | 32bit | - | 1024kB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | - | 465mW | -40°C | - | 168 | 85°C | 1.45mm | 14.2mm | - | No | 14.2mm | 1.7V | - | - | - | - | - |
In Stock
Subtotal (1 pack of 5 units) R 145,88(exc. VAT) R 29,176/unit | STMicroelectronics | - | Microcontroller | STM32F070C6 | LQFP | Surface | - | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | 364mW | -40°C | - | - | 85°C | 1.45mm | 7.2mm | - | FBI | 7.2mm | 2.4V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 315,94(exc. VAT) R 315,94/unit | STMicroelectronics | - | Microcontroller | STM32U5A | TFBGA | Surface | - | 169 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 14 | 85°C | 7mm | 7mm | - | RoHS | - | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) R 178,00(exc. VAT) R 178,00/unit | Seeit | - | Microcontroller | CH32V003 | TSSOP-20 | PCB | - | 20 | 32 bit Core | 32bit | I2C | 16kB | - | 48MHz | - | 2kB | 5V | - | - | - | - | -40°C | - | 18 | 85°C | 1.1mm | 6.5mm | - | - | 6.4mm | 3.3V | - | - | - | - | - |
In Stock
Subtotal (1 unit) R 226,70(exc. VAT) R 226,70/unit | STMicroelectronics | - | Microcontroller | STM32H725IG | UFBGA | Surface | - | 176 | ARM Cortex M7 | 32bit | - | 1024kB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | - | 2 | - | - | -40°C | - | 128 | 125°C | 0.6mm | 10mm | - | No | 10mm | 1.62V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 90 units) R 32 552,91(exc. VAT) R 361,699/unit | Infineon | - | Microcontroller | PSoC 5LP CY8C56LP Family | TQFP | Surface | - | 100 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 80MHz | - | 64kB | 5.5V | - | 4 | - | - | -40°C | - | 62 | 105°C | - | 16mm | - | USB 2.0 Certified Full-Speed (FS) | 16mm | 1.71V | - | - | - | - | - |