Punch & Die Sets | Punch & Die Tools | RS
Login / Register to access your benefits
Recently searched

    Punch & Die Kits

    Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.

    Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.

    RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.

    122 Products showing for Punch & Die Kits

    -
    -
    -
    -
    -
    Circular
    3/32 → 9/32in
    Hand
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 3 mm
    Square
    92 x 92mm
    Hydraulic
    -
    Greenlee
    -
    7
    Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm)
    -
    -
    -
    16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64.0mm
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Square
    45 x 45mm
    Hydraulic
    -
    SAM
    -
    32
    Joint Cutter Twining, Punches
    Chuck
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Square
    46 x 46mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Rectangular
    46 x 92mm
    Hydraulic
    -
    Greenlee
    -
    10
    -
    -
    Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
    Circular
    ISO 16, ISO 20, ISO 25, ISO 32, ISO 40
    Hand
    -
    Greenlee
    -
    5
    Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm)
    -
    -
    -
    16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5mm
    -
    -
    SAM
    3 → 30mm
    16
    Joint Cutter
    Chuck
    -
    -
    3 → 30mm
    Hand
    -
    MECATRACTION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
    Circular
    16.2mm
    Hand
    -
    MECATRACTION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 2 mm
    Rectangular
    50.8 x 25.8mm
    Hand; Hydraulic
    -
    Facom
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Rectangular
    35 x 52mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Square
    68 x 68mm
    Hydraulic
    -
    Facom
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MECATRACTION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 2 mm
    Rectangular
    27.2 x 12.2mm
    Hand; Hydraulic
    -
    Results per page