MCBs | Miniature Circuit Breakers | RS
Login / Register to access your benefits
Recently searched

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9572 Products showing for MCBs

    Eaton
    2
    50A
    FAZ
    Type C
    240V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    4
    10A
    5SL64
    Type B
    440V
    6 kA
    62.5V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    32A
    -
    Type D
    230 → 400V
    6 kA
    -
    xEffect
    6 kA
    MCB
    DIN Rail Mount
    80mm
    17.5mm
    62mm
    -
    -
    -
    -
    ABB
    1
    13A
    S800S
    Type K
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    4
    1A
    S200
    Type K
    -
    -
    -
    System Pro M Compact
    -
    -
    DIN Rail Mount
    -
    -
    -
    S204-K1
    Designed for disassembly
    Yes
    -
    Schneider Electric
    3
    4A
    iC60N
    Type B
    12 → 133 V, 220 → 240 V, 380 → 415 V, 440V
    6 kA
    100 → 133V
    Acti 9
    6 kA
    MCB
    DIN Rail Mount
    -
    -
    78.5mm
    -
    -
    Yes
    Green Premium
    Eaton
    3
    1A
    FAZ
    Type B
    440V
    7.5 kA
    60V
    xEffect
    7.5 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    3
    10A
    A9F
    Type B
    500V
    240 V ac
    24V
    A9F
    240 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    4
    4A
    P1MB
    Type C
    230 V, 400V
    10 kA
    -
    ModuLo
    10 kA
    MCB
    DIN Rail Mount
    86.5mm
    72mm
    80mm
    -
    -
    -
    -
    ABB
    4
    4A
    S304
    Type C
    415V
    100 kA
    125V
    -
    100 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    3
    500mA
    S200M
    Type D
    400V
    15 kA
    125V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    40A
    PLN6
    Type B
    230V
    6 kA
    -
    PLN6
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    25A
    5SL4
    Type C
    400V
    10 kA
    -
    SENTRON
    10 kA
    MCB
    DIN Rail Mount
    18mm
    76mm
    90mm
    5SL4125-7
    Extended product life
    Yes
    -
    Eaton
    1
    32A
    FAZ
    Type C
    230V
    7.5 kA
    60V
    xEffect
    7.5 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    3
    16A
    Acti9 iDT40N
    Type C
    400V
    -
    -
    Acti 9
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    Yes
    Green Premium
    ABB
    2
    500mA
    S200M
    Type Z
    400V
    15 kA
    125V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2
    1A
    5SJ4201
    Type D
    400V
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    4
    10A
    S200
    Type K
    400V
    10 kA
    110V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    13A
    5SY7
    Type B
    400V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    18mm
    76mm
    5SY7113
    Extended product life
    Yes
    -
    ABB
    3
    13A
    S403M
    Type C
    440V
    25 kA
    12V
    -
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page