EPCOS, Advanced Metal Oxide Varistor 600pF 100A, Clamping 1025V, Varistor 620V
- RS stock no.:
- 138-6062
- Mfr. Part No.:
- B72220S2381K101
- Manufacturer:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 138-6062
- Mfr. Part No.:
- B72220S2381K101
- Manufacturer:
- EPCOS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 620V | |
| Maximum AC Voltage Rating | 385V | |
| Maximum DC Voltage Rating | 505V | |
| Clamping Voltage | 1025V | |
| Clamping Current | 100A | |
| Energy | 273J | |
| Material | Metal | |
| Series | Advanced | |
| Diameter | 20mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 600pF | |
| Length | 21.5mm | |
| Depth | 26mm | |
| Thickness | 7.6mm | |
| Dimensions | 21.5 x 7.6 x 26mm | |
| Lead Pitch | 3.9 mm, 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 620V | ||
Maximum AC Voltage Rating 385V | ||
Maximum DC Voltage Rating 505V | ||
Clamping Voltage 1025V | ||
Clamping Current 100A | ||
Energy 273J | ||
Material Metal | ||
Series Advanced | ||
Diameter 20mm | ||
Maximum Surge Current 10000A | ||
Capacitance 600pF | ||
Length 21.5mm | ||
Depth 26mm | ||
Thickness 7.6mm | ||
Dimensions 21.5 x 7.6 x 26mm | ||
Lead Pitch 3.9 mm, 10mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
