onsemi UltraFET Type N-Channel MOSFET, 20 A, 200 V Enhancement, 8-Pin WDFN
- RS stock no.:
- 864-4816
- Mfr. Part No.:
- FDMS2672
- Manufacturer:
- onsemi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 18.43
(exc. VAT)
R 21.19
(inc. VAT)
- RS stock no.:
- 864-4816
- Mfr. Part No.:
- FDMS2672
- Manufacturer:
- onsemi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | UltraFET | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 156mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 78W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.75mm | |
| Width | 6 mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series UltraFET | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 156mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 78W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 150°C | ||
Height 0.75mm | ||
Width 6 mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
UltraFET® MOSFET, Fairchild Semiconductor
UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.
Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi UltraFET Type N-Channel MOSFET 200 V Enhancement, 8-Pin WDFN FDMS2672
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS3572
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin WDFN FDMS2734
- onsemi UltraFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin MLP
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin SOIC
- onsemi UltraFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN-8

